NXP SemiconductorsTEA1520T/N2,518AC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 8V 200kHz T/R 14-Pin SO
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| -0.4 | |
| 40 | |
| 7 | |
| 7.5 | |
| 8 | |
| 1.9 | |
| 200 | |
| No | |
| -40 | |
| 145 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

