Infineon Technologies AGTDA387250000AUMA1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.25V to 5.12V 25A 36-Pin IQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 2000 | |
| Yes | |
| 1 | |
| 0.25 to 5.12 | |
| 25 | |
| 3 | |
| 17 | |
| 4.5 to 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | IQFN EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

