Overview
The TC78H653FTG is a dual H-bridge driver IC for one or two Brushed DC motors or one Stepping motor which incorporates DMOS with low ON resistance MOSFETs. The TC78H653FTG has selectable forward, reverse, stop or brake mode. Over current detection, thermal shutdown, and under voltage lockout functions are implemented. The device is housed in a compact QFN-16 3.0 mm×3.0 mm package.
Features
• Power supply maximum voltage: 8.0 V
• Power supply operating voltage: 1.8 V to 7.5 V
• Brushed motor output current ratings (DC)
o 4.0A (max) in Large mode
o 2.0A (max) in Small mode
• Stepping motor output current ratings(DC):
o 2.0A (DC)
o 2.5A (peak)
• Output ON resistance
o 0.11Ω (typ.) (Ta = 25 °C, Sum of upper and lower side, VM = 5.0 V, Large mode)
o 0.22 Ω (typ.) (Ta = 25 °C, Sum of upper and lower side, VM = 5.0 V, Small mode)
• Built-in standby function: Consumption current 0 μA (typ.)
• Built-in over current detection (ISD), thermal shutdown (TSD), and under voltage lockout (UVLO)
• Package: P-VQFN16-0303-0.50-001(3.0 mm×3.0 mm)
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Output Current (A)
4
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3
Package Length
3
PCB changed
16
Supplier Package
VQFN EP
Pin Count
16

