Microchip TechnologyTC1044SCOACharge Pump
Charge Pump INV -1.5V to -12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.5 to -12 | |
| 1.5 | |
| 12 | |
| 0.16 | |
| 470 | |
| 45(Typ) | |
| 98(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you have a circuit where a different voltage is required across multiple components, look no further than Microchip Technology's TC1044SCOA charge pump voltage doubler as a solution. With an output that has a voltage of -12 to -1.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 12 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

