| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Material | Si |
| Maximum DC Reverse Voltage (V) | 80 |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage (V) | 85 |
| Maximum Continuous Forward Current (A) | 0.5 |
| Peak Non-Repetitive Forward Surge Current (A) | 2 |
| Maximum Forward Voltage (V) | 1.25@0.15A |
| Peak Reverse Current (uA) | 0.5 |
| Maximum Power Dissipation (mW) | 320 |
| Peak Reverse Recovery Time (ns) | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |