TDKTAS2143-AAAA | 5.5V analog magnetic angle sensor Angular and Linear Position Sensors
5.5V Analog Output 8-Pin TSSOP T/R Automotive AEC-Q100
Magnetic angle sensor utilizing Tunnel Magneto-Resistance technology, offering maximum output voltage range of 3V peak to peak, maximum operating voltage of 5.5V, analog output, and operating temperature range of -40°C to +150°C.
The TAS2143-AAAA is an analog magnetic sensor that has a maximum operating voltage of 5.5V and a maximum output voltage range of 3V peak to peak for angular detection. The TAS2143-AAAA uses a tunnel magneto-resistance sensor for angular detection and has a nominal bridge resistance of 6kΩ. The ideal magnetic field strength for use with the TAS2143-AAAA is between 20mT to 80mT, but can operate in magnetic fields up to 200mT, and has an angular accuracy of ±0.6°. The TAS2143-AAAA is qualified for use in automotive applications and has an operating temperature range of -40°C to +150°C.
Drawings/Package

Key Features
- Maximum operating voltage of 5.5V
- Maximum output voltage range of 3V peak to peak
- Angular accuracy of ±0.6°
- Automotive grade
- Operating temperature range of -40°C to +150°
General Applications
- Compass heading
- Magnetic field orientation
- Automotive systems
Evaluation Board
NO — There is no evaluation board for the TAS2143-AAAA. The datasheet contains usage application examples.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Analog | |
| 5.5 | |
| 6 | |
| -40 | |
| 150 | |
| Automotive | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

