Reduced Price
TE ConnectivityT2192503201-000Connector Contact
Contact SKT Crimp ST Cable Mount 2-(2AWG/0)AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Machined Power | |
| SKT | |
| Crimp | |
| Straight | |
| 250 | |
| 2000V | |
| -40 | |
| 125 | |
| 71.6 | |
| 26.5 | |
| 26.5 | |
| 2-(2/0) | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

