SamtecT1M-07-GF-S-RA-TRConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 7 POS 1mm Solder RA Side Entry SMD T/R

Make strong and binding connections on your circuit boards by adopting this unshrouded T1M-07-GF-S-RA-TR connector from Samtec. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 353VDC|250 VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 3.3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -55 to 85 °C. T1M-07-GF-S-RA-TR is housed in liquid crystal polymer. This product is 14 mm long, 2.9 mm tall and 4.95 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $1.529
    1. 1+$1.529
    2. 500+$1.345
    3. 1000+$1.330

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.