JST Mfg. Co., Ltd.SXH-001T-P0.6NConnector Contact
XH Connector with 2.5 mm pitch, high reliability, 9.8-mm mounting height, up to 3 A current rating, 250 VAC and temperature range of -25°C to +85°C.
The SXH-001T-P0.6N are XH connectors with a 2.5-mm pitch and designed for use with 1.6-mm PCBs and wire, with sizes between 22 to 30 AWG. The connectors are rated for 3 A when used with 22 AWG cables and have a voltage rating of 250 V either AC or DC. The temperature range of the connectors is -25°C to +85°C and the contact resistance of the connectors is 10 mΩ on first mating and then a maximum of 20 mΩ after multiple connections. The connector has a mounting height of 9.8 mm, is designed for high reliability applications, and conforms to the HA terminal style. The SXH-001T-P0.6N is UL-recognized E60389 and TUV J50014297.
Drawings / Package
Key Features
• High reliability XH connector with 2.5-mm pitch
• 3 A current rating
• 250 V AC / DC
• Operating temperature range of -25°C to +85°C
• RoHS compliant and UL-recognized
General Applications
• General purpose connectors
• Board to cable connectors
• Low power applications
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 6.5 | |
| 1.8 | |
| 22-26 | |
| Cable Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
