JST Mfg. Co., Ltd.SXAM-01T-P0.6Connector Contact
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -25 | |
| 105 | |
| Reel | |
| 15.1 | |
| 1.9 | |
| 20-24 | |
| Cable Mount |
This SXAM-01T-P0.6 connector contact from JST Corporation will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-24 AWG. It uses the crimp termination method. This product is 15.1 mm long and 1.9 mm. This connector contact has a minimum operating temperature of -25 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
