CUI IncSWI60C-V-NB-I40 | SWI60C-N SeriesExternal Plug-In Adapters

60 W North America Blade Ac Dc Wall Plug

SWI60C-N Series AC/DC Wall Plug Adapters

CUI Inc’s adapters feature 15 W to 60 W USB power delivery (PD) 3.0 with North American and plugs. These wall plugs offer 3A power up to 60W via USB Type-C® power delivery, providing the user with one power supply and multiple output voltage options. They feature a universal input voltage range, <0.21 W no-load power consumption, and are available in black and white.



Features

  • Up to 60 W continuous power
  • 5 VDC ~ 20 VDC output capability
  • Universal input voltage range
  • No-load power consumption: <0.21 W
  • Overvoltage, overcurrent, and short-circuit protections
  • UL 62368 (SWI60C-N)
  • EN 62368 (SWI60C-E) and meets Ecodesign 2019/1782
  • PD 3.0 compliant
  • Custom designs are available


Applications

  • ITE
  • Commercial
  • Green power technology


Watch this
Power 101: Versatility of USB Power Delivery Adapters



A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.