STMicroelectronicsSTOD13ASTPURDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 4.5V Non-Inv/Inv/Step Up/Step Down Single-Out -2.4V to -6.4V/4.6V 0.25A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable|Fixed | |
| 1350 to 1650 | |
| Yes | |
| 1 | |
| -2.4 to -6.4|4.6 | |
| 0.25 | |
| 2.5 | |
| 3.7 | |
| 4.5 | |
| 2.5 to 4.5 | |
| -10mV | |
| 25mV | |
| 85 | |
| 2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down STOD13ASTPUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 4.5 V. With an adjustable|fixed output that has a voltage of -2.4 to -6.4|4.6 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of -10mV you can provide a constant voltage at your output. This converter is 85 % efficient. It has a switching frequency of 1350 to 1650 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

