STMicroelectronicsSTNRG012AC to DC Switching Converters
AC to DC Switching Converter Half Bridge Tube 20-Pin SO
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Half Bridge | |
| 9.5 | |
| 19 | |
| 22(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

