STMicroelectronicsSTGD5NB120SZT4IGBT Chip
Trans IGBT Chip N-CH 1200V 10A 75W 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 1.3 | |
| 10 | |
| 0.1 | |
| 75 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This fast-switching STGD5NB120SZT4 IGBT transistor from STMicroelectronics will be perfect in your circuit. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 75000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

