STMicroelectronicsSTBB2J29-RDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 2.9V/3.4V 0.8A 20-Pin Flip-Chip T/R

Adjust the voltage level of your devices with this step down and step up STBB2J29-R DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.8(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.9|3.4 V, this is power management at its best. This converter is 90 % efficient. By operating at a load regulation of 0.5%(Typ) you can provide a constant voltage at your output. It has a switching frequency of 2500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

5,000 parts: Ships tomorrow

This item has been discontinued

    Total$1.11Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $1.1103

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.