10-25% Off
STMicroelectronicsST8R00WPURDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 6V Synchronous Step Up Single-Out 6V to 12V 1A Micropower 8-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Micropower | |
| Adjustable | |
| 1400 | |
| Yes | |
| 1 | |
| 6 to 12 | |
| 1 | |
| 4 | |
| 6 | |
| 3 | |
| 90(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up ST8R00WPUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 6 to 12 V, this is power management at its best. This converter is 90(typ) % efficient. This part offers a switching frequency of 1400 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
