STMicroelectronicsST1S41PHRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.8 to 18 | |
| 4 | |
| 4 | |
| 18 | |
| 4 to 18 | |
| 1500 | |
| 0.4%(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ST1S41PHR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4 V and no higher than 18 V. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.4%(Typ). You can operate this at a switching frequency of 1000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

