STMicroelectronicsST1S40IPHRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.8 to 18 | |
| 4 | |
| 4 | |
| 18 | |
| 4 to 18 | |
| 200 | |
| 0.4%(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ST1S40IPHR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.4%(Typ). You can operate this at a switching frequency of 1000 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

