STMicroelectronicsST1S12G12RDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.7A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1700(Typ) | |
| Yes | |
| 1 | |
| 1.2 | |
| 0.7(Min) | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 500 | |
| 0.05%(Typ) | |
| 0.0025%(Typ) | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ST1S12G12R DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.7(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 90(typ) % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.0025%(Typ) and line regulation of 0.05%(Typ). This part offers a switching frequency of 1700(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

