STMicroelectronicsST1PS02DQTRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1V to 1.35V 0.4A 12-Pin TQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 1 to 1.35 | |
| 0.4 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.5 | |
| 95(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 1.7 |
| Package Length | 2 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

