STMicroelectronicsST1PS01EJRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.8V/2.7V/3V/3.3V 0.4A 8-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2000 | |
| Yes | |
| 1 | |
| 1.8|2.7|3|3.3 | |
| 0.4 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.7 | |
| 0.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 |
| Package Width | 1.11 |
| Package Length | 1.41 |
| PCB changed | 8 |
| Supplier Package | Flip-Chip |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

