Shiratech Solutions LtdSRT-ICOMOX-POE-SEC-AI

iCOMOX: Intelligent Condition Monitoring Box with Power over Ethernet (PoE)

iCOMOX: Intelligent Condition Monitoring Box with Power over Ethernet (PoE)

iCOMOX (Intelligent Condition Monitoring Box) – is a portfolio of open development platform for Condition Based Monitoring (CBM) of industrial equipment, assets, and structures. iCOMOX monitors operating conditions from the surface of the equipment to identify potential faults and reduce risks associated with equipment operation and maintenance. This extends the lifetime of the equipment, reduces unplanned downtime, cuts maintenance costs and unlocks potential for energy savings.

The iCOMOX is a dual-purpose platform that can be used by OEMs for prototyping CBM applications or as a ready-to-deploy solution for System Integrators (SIs) and service providers.

Autonomous Mode Operation with Built-In AI

For the SRT-ICOMOX-POE-SEC-AI Version

Autonomous mode anomaly detection algorithms allow users to configure a single preset state to be learned by the algorithm. Once a machine learning program learns a preset state, any deviations of observed behavior relative to the preset state can be easily detected and reported automatically. Autonomous mode finds particular application in selecting sensors for AI systems and in training AI algorithms. Algorithms can be configured for a wide training duration (1 to 65535 minutes) and the learning result can be stored in non-volatile memory.

The benefits of the autonomous mode include:

  • • Compared to the demo mode operation running on all other iCOMOX versions, the autonomous mode has four times more internal (hidden) substates that augment learning in a single state

  • • Storage of the learned model in a non-volatile memory (in external flash)

  • • Ability to run learning mode for an extended period allowing learning of the machine behavior for several hours and automatically switching inference mode

  • • Ability to control sensors involved in the learning/inference mode

 

Smart Maintenance made easy Video:

 

 

iCOMOX Solution Benefits:

  • • Serves multiple use cases – As a rapid prototyping and development platform for Original Equipment Manufacturers (OEMs) or as a starting point for end-users looking to deploy iCOMOX in their applications

  • • Seamless out-of-the-box experience – Demos, software, and application support for testing functionality. CE and FCC certified

  • • Reliable communications with SmartMesh IP™ wireless implementation

  • • Accommodates a wide range of monitored equipment - Small form-factor and options for mounting adapters

  • • Quick customization services - Add new functionality, lower BOM cost, or have the complete product designed

 

iCOMOX Block Diagram:

Key Hardware Features:

  • • Multi-sensing: Vibration, magnetic field, temperature, and sound sensors

  • • Three options for backhaul communication - cellular (NB-IoT), Power over Ethernet (PoE) or the highly reliable SmartMesh IP™ protocol

  • • Compact form-factor and various mounting adapters to accommodate a wide range of monitored equipment

  • • CE and FCC certified with an IP66 enclosure

 

Software and Analytics capabilities:

  • • Embedded intelligence for early detection of machine failures in condition-based monitoring applications

  • • Ability to configure warning and alarm levels and timestamp events for each sensor

  • • Seamless integration into existing systems and to the maintenance portal

  • • Artificial Intelligence enables predictive and smart preventive maintenance

  • • Centralized management of all assets and related maintenance processes

  • • Real-time reporting and dashboards for visualization

  • • User-friendly interface that can be accessed from anywhere, via a computer or a mobile device

 

Applications:

  • • Manufacturing facilities: Motors, pumps, gear boxes, etc.

  • • Construction facilities: Drills, motors, heavy equipment

  • • Buildings: Elevators, moving walkways, escalators, refrigeration, HVAC systems

  • • Healthcare: Large medical equipment with motors

  • • Oil & gas: Pumps, drills

  • • Transportation: Fleet management

  • • Structures: Bridges, towers, pipelines

 

Related Products:

 

Related parts:

  • • Analog Devices ADuCM4050: Ultra-low power ARM® Cortex®-M4F MCU with integrated power management

  • • Analog Devices ADXL356: 3-axis accelerometer serves as a vibration sensor

  • • Analog Devices ADXL362: Ultra-low power, low-g accelerometer

  • • Analog Devices ADXL1002: Low noise, high frequency +/-50g MEMS accelerometer

  • • Analog Devices ADT7410: Temperature sensor with ±0.5°C accurate with 16-bit resolution

  • • Analog Devices LTC4267IDHC: Power over Ethernet IEEE 802.3af PD interface with integrated switching regulator

  • • Infineon SLS32AIA020: OPTIGA™ TRUST X turn key high-end cryptography and security controller

  • • Microchip KSZ8851SNLI: Single-Port Ethernet MAC controller with 8/16-bit or 32-bit non-PCI interface

  • • Quectel BG96 LTE Cat M1/NB1/EGPRS Module with maximum data rates of 375Kbps downlink and uplink

 

Reference Documentation:

10 parts: Ships tomorrow

    Total$400.79Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2009+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 10 parts
      • Price: $400.79

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.