Shiratech Solutions LtdSRT-ICOMOX-NBIOT-SECEmbedded System Development Boards and Kits
Monitoring module with NBIOT and a secure element
iCOMOX™: Intelligent Condition Monitoring Box with NB-IoT Connectivity
iCOMOX™ is an open development platform for Condition Based Monitoring (CBM) of industrial equipment, assets and structures. iCOMOX™ monitors operating conditions from the surface of the equipment to identify potential faults and reduce risks associated with equipment operation and maintenance. The iCOMOX™ is a dual-purpose platform that can be used by OEMs for prototyping CBM applications or as a ready-to-deploy solution for System Integrators (SIs) and service providers.
Smart Maintenance Made Easy Video
iCOMOX™ Solution Benefits
- • Serves multiple use cases – As a rapid prototyping and development platform for Original Equipment Manufacturers (OEMs) or as a starting point for end-users looking to deploy iCOMOX™ in their applications
- • Seamless out-of-the-box experience – Demos, software and application support for testing functionality
- • CE and FCC certified
- • Reliable communications with SmartMesh IP wireless implementation
- • Accommodates a wide range of monitored equipment - Small form-factor and options for mounting adapters
- • Quick customization services - Add new functionality, lower BOM cost, or have the complete product designed
iCOMOX™ Block Diagram

Key Hardware Features
- • Open embedded sensor-to-cloud platform
- • Multi-sensing: Vibration, magnetic field, temperature and sound sensors
- • Highly reliable wireless SmartMesh™ IP 2.4 GHz 802.15.4e communication even in tough industrial
- • Very compact form factor and various mounting adapters to accommodate a wide range of monitored equipment
- • CE and FCC certified with an IP66 enclosure
Software and Analytics Capabilities
- • Embedded intelligence for early detection of machine failures in condition-based monitoring applications
- • Ability to configure warning and alarm levels and timestamp events for each sensor
- • Seamless integration into existing systems and to the maintenance portal
- • Artificial Intelligence enables predictive and smart preventive maintenance
- • Centralized management of all assets and related maintenance processes
- • Real-time reporting and dashboards for visualization
- • User-friendly interface that can be accessed from anywhere, via a computer or a mobile device
Applications
- • Manufacturing facilities: Motors, pumps, gear boxes, etc.
- • Construction facilities: Drills, motors, heavy equipment
- • Buildings: Elevators, moving walkways, escalators, refrigeration, HVAC systems
- • Healthcare: Large medical equipment with motors
- • Oil & gas: Pumps, drills
- • Transportation: Fleet management
- • Structures: Bridges, towers, pipelines
Related Products
SRT-COMOX-SM: Monitoring module with SmartMesh wireless backhaul to gateway
SRT-ICOMOX™-POE-SEC: Monitoring module with power over Ethernet wired backhaul to gateway
SRT-ICOMOX™-KIT: iCOMOX™ module, Wireless SmartMesh USB Dongle, mounting kit, USB cable, Monitor Software
SmartMesh Wireless USB Dongle: Wireless USB dongle for SmartMesh networks. Connects to the computer
SRT-MOUNTING-KIT: Mounting hardware only
Related Parts
Analog Devices ADuCM4050: Ultra-low power ARM® Cortex®-M4F MCU with integrated power management
Analog Devices ADXL356: 3-axis accelerometer serves as a vibration sensor
Analog Devices ADXL362: Ultra-low power, low-g accelerometer
Analog Devices ADT7410: Temperature sensor with ±0.5°C accurate with 16-bit resolution
Bosch BMM150: 3-axis magnetic field sensor
Infineon IM69D130: High-performance MEMS microphone
NB-IoT: Quectel BG96
Reference Documentation
Getting Started: Software, Design files and instructions for setting up the demo
| 5A992c. | |
| 8473.30.11.80 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
