STMicroelectronicsSRK2000DTRAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SO N
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 4.5 | |
| 32 | |
| 35(Typ) | |
| 3500(Typ) | |
| 500 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Power up your electronics with these SRK2000DTR specialized power IC from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

