Microchip TechnologySR086SG-GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 1.31V T/R 8-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 11 | |
| 15 | |
| 1.18 | |
| 1.25 | |
| 1.31 | |
| 0.06 | |
| 100 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 | |
| Lead Shape | Gull-wing |
Reduce the overall cost and complexity of your power management system by implementing this SR086SG-G specialized power IC from Microchip Technology to automate general tasks and functions. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

