Infineon Technologies AGSPP07N60C3XKSA1MOSFETs
Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 3.9 | |
| 7.3 | |
| 600@10V | |
| 21@10V | |
| 21 | |
| 790@25V | |
| 83000 | |
| 7 | |
| 3.5 | |
| 60 | |
| 6 | |
| -55 | |
| 150 | |
| Tube | |
| 540@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this SPP07N60C3XKSA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 83000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes coolmos technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

