| Compliant | |
| EAR99 | |
| Active | |
| SPL0001PCBT | |
| Automotive | No |
| PPAP | No |
| Fuse Cover | |
| 76.2 | |
| 16.89 | |
| 30.99 | |
| DIN Rail |
This fuse block SPL0001PCBT from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. This product is 76.2 mm long, 30.99 mm tall and 16.89 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

