JST Mfg. Co., Ltd.SPHD-002T-P0.5Connector Contact
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -25 | |
| 85 | |
| Reel | |
| 6.5 | |
| 24-28 | |
| Cable Mount |
This SPHD-002T-P0.5 connector contact from JST Corporation comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 6.5 mm long. Its wire is 24-28 AWG. This connector contact has an operating temperature range of -25 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
