| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Isolated | |
| Adjustable | |
| 300 to 620 | |
| Yes | |
| 1 | |
| 0 to 11 | |
| 0.35 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 0.35(Max) | |
| 0.75@CDM/2@HBM | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down SN6501QDBVRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.35 A. Use this part at voltages between 3 V and 5.5 V. With an adjustable output that has a voltage of 0 to 11 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The converter is ideal for operating at an isolation of Isolated. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

