50-75% Off

VishaySMDY1392MY5UDRCapacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 0.0039uF 760VAC/500VAC Y5U 20%( 19.2 X 14.6 X 4mm) SMD 125°C

Industry's First SMD Ceramic Safety Capacitors With Y1 Rating of 500 VAC and 1500 VDC Deliver Industry-High Capacitance to 4.7 nF, While Offering High Humidity Robustness and Reducing Production Costs



Vishay offers a wide range of Ceramic Capacitors (SMD and Leaded) With Stable Characteristics for Various Applications



Advantages of Vishay Ceramic Capacitors

  • Wide range of sizes and voltages
  • Several termination options
  • Robust and reliable design with high stability
  • Customized options available


Applications

  • High voltage generation and AC mains filtering
  • High frequency and high voltage / power
  • High reliability, medical, military, and space
  • Automotive


SMD Ceramic Safety Capacitors With Y1 Rating of 500 VAC and 1500 VDC

Vishay Intertechnology introduces a new series of surface-mount AC line rated ceramic disc safety capacitors that are the industry’s first such devices to offer a Y1 rating of 500 VAC and 1500 VDC. Designed to withstand harsh, high humidity environments, the Vishay BCcomponents SMDY1 series devices offer industry-high capacitance to 4.7 nF.

  • The closest competing devices only offer capacitance up to 1.5 nF and Y1 ratings to 300 VAC, with no DC rating
  • Allowing for surface-mount assembly with a reflow soldering process, SMDY1 series capacitors reduce production costs
  • Compared to through-hole devices, the capacitors offer a lower profile and eliminate the need for clearance space on the backside of the PCB
  • Consist of a copper-plated ceramic disc and feature encapsulation made of flame-resistant epoxy resin in accordance with UL 94 V-0


Key Benefits

  • Y1 rating of 500 VAC and 1500 VDC
  • High capacitance to 4.7 nF
  • High humidity robustness with a Class IIB humidity grade (in accordance with IEC60384-14 annex I) and a moisture sensitivity level of 2a
  • RoHS-compliant and halogen-free





White Paper

Read More



Import TariffMay apply to this part

80 parts: Ships in 3 days

    Total$0.49Price for 1

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      80
         
      • Price: $0.4946
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 80 parts
      • Price: $0.4946

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.