Reducing device count with Diotec Semiconductor's 4000 V Standard Rectifier
Electronic equipment powered from the grid must be protected against high voltage surges. These can occur during natural events like severe weather or lightning strikes. The input rectification stage of Smart Electricity Meters, 5G Base Stations, LED Street Lamps among others must survive high voltage spikes by design. Diotec’s family of 3000 V and 4000 V rectifiers offers the highest voltage capability in a space-saving footprint. Designed for average currents of up to 1 A and 2 A, the MELF and SMC packages respectively offer the best value-for-money.
Applications
The SM4000 can be used in the input rectifier stage of power supplies connected directly to the landline.
Typical Applications include:
• Smart Electricity Meters
• 4G and 5G Base Stations
• LED Street Lamps
Features and Benefits:
Input rectifier stages connected to the landline have to fulfill the requirements of IEC 61010-1 CAT IV. That requires reverse voltage rating per leg of more than 2000 V, in order to cope with voltage surges caused by lightning strikes. Instead of using two or even three diodes in series per leg to reach such high rated voltage, the SM4000 is a single component offering 4000 V. As such it offers space and cost savings, at no compromise in reliability.
View all orderable part numbers.
Featured Articles and Videos
Related Searches:
https://www.arrow.com/en/manufacturers/diotec-semiconductor-ag
https://www.arrow.com/en/manufacturers/diotec-semiconductor-ag/reference-designs
https://www.arrow.com/en/manufacturers/diotec-semiconductor-ag/circuit-protection
https://www.arrow.com/en/manufacturers/diotec-semiconductor-ag/power-management
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Switching Diode | |
| Single | |
| 4000 | |
| 1 | |
| 27 | |
| 2.5 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Diameter | 2.5 mm |
| Mounting | Surface Mount |
| Package Length | 5 mm |
| PCB changed | 2 |
| Supplier Package | MELF |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

