SOURIAUSM24M1D70Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Reel | |
| 28 | |
| 16 | |
| 24 | |
| Cable Mount |
This SM24M1D70 connector contact from Souriau is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 28 mm long. Its wire is 24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
