SOURIAUSM20ML1S31Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 6 | |
| 16 | |
| 20-22 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered SM20ML1S31 connector contact from Souriau. It has a straight body orientation. This has a Connector Circular connector. Its wire is 20-22 AWG. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

