Top Purchased

SOURIAUSM20M-1TK6Connector Contact

Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Reel

This SM20M-1TK6 connector contact from Souriau is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 28 mm long. Its wire is 20 AWG. It uses the crimp termination method.

280 parts: Ships in 2 days

    Total$0.51Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      France
      • In Stock: 280 parts
      • Price: $0.5070

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.