SOURIAUSM16ML11TK6Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Loose | |
| 28 | |
| 16 | |
| 16-18 | |
| Cable Mount |
This SM16ML11TK6 connector contact from Souriau comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 28 mm long. Its wire is 16 AWG. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

