| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 2.2 | |
| 40 | |
| 100 | |
| 1 | |
| 2.15@10V | |
| 22.5@4.5V|51@10V | |
| 51 | |
| 3595@15V | |
| 3700 | |
| 8|10 | |
| 10|17 | |
| 25|30 | |
| 12|24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the SISA04DN-T1-GE3 power MOSFET. Its maximum power dissipation is 3700 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes TrenchFET technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

