| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 40 | |
| 5@10V | |
| 24@4.5V|50@10V | |
| 50 | |
| 2410@20V | |
| 5000 | |
| 12 | |
| 73 | |
| 32 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 23.5 | |
| 5 | |
| 70 | |
| 0.71 | |
| 2.3 | |
| 24 | |
| 1.1 | |
| 0.2 | |
| 1.4 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Amplify electronic signals and switch between them with the help of Vishay's SIR418DP-T1-GE3 power MOSFET. Its maximum power dissipation is 5000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

