VishaySIC450ED-T1-GE3DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.3V to 12V 40A 32-Pin PowerPAK MLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 1500 | |
| Yes | |
| 1 | |
| 0.3 to 12 | |
| 40 | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 1%(Typ) | |
| 1%(Typ) | |
| 98 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Supplier Package | PowerPAK MLP EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

