VishaySIC448ED-T1-GE3DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 40.5V 6A 27-Pin PowerPAK MLP EP
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2000 | |
| Yes | |
| 1 | |
| 0.8 to 40.5 | |
| 6 | |
| 4.5 | |
| 45 | |
| 4.75 to 5.25 | |
| 98 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 27 |
| Supplier Package | PowerPAK MLP EP |
| 27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

