VishaySIC431AED-T1-GE3DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 21.6V 24A 24-Pin PowerPAK MLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300|500|750|1000 | |
| Yes | |
| 1 | |
| 0.6 to 21.6 | |
| 24 | |
| 4.5 | |
| 24 | |
| 4.75 to 5.25 | |
| 97 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Supplier Package | PowerPAK MLP EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

