VishaySI9926CDY-T1-E3MOSFETs

Trans MOSFET N-CH 20V 8A 8-Pin SOIC N T/R

This SI9926CDY-T1-E3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Total In Stock: 5,000 parts

Regional Inventory: 2,500

    Total$1,147.75Price for 2500

    2,500 In stock: Ships in 2 days

    • (2500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2551+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,500 parts
      • Price: $0.4591
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,500 parts
      • Price: $0.4791

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.