VishaySI9117DY-T1-E3DC to DC Converter and Switching Regulator Chip
Conv DC-DC 15V to 200V Single-Out 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 2000 | |
| Yes | |
| 1 | |
| 15 | |
| 200 | |
| 9.5 to 16.5 | |
| 40mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
