VishaySI786CG-T1-E3DC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 330kHz 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 3.3 | |
| 330 | |
| 5.5 | |
| 30 | |
| 5.5 to 30 | |
| 762 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
