VishaySI7463DP-T1-E3MOSFETs

Trans MOSFET P-CH 40V 11A 8-Pin PowerPAK SO EP T/R

Looking for a component that can both amplify and switch between signals within your circuit? The SI7463DP-T1-E3 power MOSFET from Vishay provides the solution. Its maximum power dissipation is 1900 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

2 parts: Ships tomorrow

This item has been discontinued

    Total$1.28Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $1.275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $1.275

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.