50-75% Off
VishaySI2304BDS-T1-E3MOSFETs
Trans MOSFET N-CH 30V 2.6A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 2.6 | |
| 100 | |
| 0.5 | |
| 70@10V | |
| 2.6@5V|4.6@10V | |
| 4.6 | |
| 1.15 | |
| 0.8 | |
| 225@15V | |
| 28@15V | |
| 1.5 | |
| 50 | |
| 1080 | |
| 15 | |
| 12.5 | |
| 19 | |
| 7.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 55@10V|80@4.5V | |
| 1.08 | |
| 10 | |
| 166 | |
| 0.8 | |
| 3.7 | |
| 1.2 | |
| 0.6 | |
| 6 | |
| 20 | |
| 3.2 | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this SI2304BDS-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 750 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

