| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±10 | |
| -55 to 150 | |
| 4 | |
| 41@4.5V | |
| 12.5@4.5V|22@8V | |
| 1600 | |
| 560|600 | |
| 300|90 | |
| 1620|2500 | |
| 150|50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Vishay's SI1441EDH-T1-GE3 power MOSFET is for you. Its maximum power dissipation is 1600 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

