| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±6 | |
| -55 to 150 | |
| 0.5 | |
| 700@4.5V | |
| 0.75@4.5V | |
| 275 | |
| 11 | |
| 5 | |
| 25 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 0.95(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 3 |
| Supplier Package | SC-89 |
| 3 |
Use Vishay's SI1012X-T1-GE3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

