Sanken Electric Co., LtdSI-8005QDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 28V Step Down Single-Out 0.5V to 24V 3.5A 8-Pin HSOP EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 550 | |
| Yes | |
| 1 | |
| 0.5 to 24 | |
| 3.5 | |
| 4.75 | |
| 28 | |
| 4.75 to 28 | |
| 18000 | |
| 60mV | |
| 60mV | |
| 90(Typ) | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

