SG Micro CorpSGM66051-ADJYTN6G/TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.2V to 5.1V Synchronous Step Up Single-Out 3V to 5.1V 2.7A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1100(Typ) | |
| Yes | |
| 1 | |
| 3 to 5.1 | |
| 2.7 | |
| 2.2 | |
| 5.1 | |
| 2.2 to 5.1 | |
| 20 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.65(Max) |
| Package Length | 2.95(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

