SG Micro CorpSGM6031-ADJYUDT6G/TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1V to 3.3V 0.2A 6-Pin UTDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1400 | |
| Yes | |
| 1 | |
| 1 to 3.3 | |
| 0.2 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.4 | |
| 0.3%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2.1(Max) |
| Package Length | 1.6(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UTDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

